Verderflex Peristaltic Electric Operated Positive Displacement Pump, 375ml/min, 1 bar, 24 V dc
- RS Stock No.:
- 185-6147
- Mfr. Part No.:
- 164.0048
- Manufacturer:
- Verderflex
Temporarily out of stock - back order for despatch 26/07/2024, delivery within 4 working days from despatch date
Price Each
MYR1,142.72
Units | Per Unit |
---|---|
1 + | MYR1,142.72 |
- RS Stock No.:
- 185-6147
- Mfr. Part No.:
- 164.0048
- Manufacturer:
- Verderflex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The M60 is a compact panel mounted peristaltic pump. It uses a snap-on tube cartridge to eliminate tools, simplifying and speeding up tube changeovers. Easy to integrate in equipment, it has many uses including analyser feeds, chemical dosing systems, condensate removal pumps, fixed volume flushing systems, metering sample volumes and vending machine dispensing systems.
Compact peristaltic pump
Fast tool free snap-on cartridge
2 Roller rotor
Analyser Feeds
Chemical Dosing
Condensate Removal
Fixed Volume Flushing
Sampling Systems
Vending Machines
Fast tool free snap-on cartridge
2 Roller rotor
Analyser Feeds
Chemical Dosing
Condensate Removal
Fixed Volume Flushing
Sampling Systems
Vending Machines
Specifications
Attribute | Value |
---|---|
Pump Type | Peristaltic |
Drive Type | Electric |
Maximum Flow Rate | 375ml/min |
Maximum Head | 86mm |
Maximum Working Pressure | 1 bar |
Series | M60 |
Body Material | Nylon, Polycarbonate |
Supply Voltage | 24 V dc |