Verder Peristaltic Positive Displacement Pump, 99ml/min, 1 bar, 24V dc
- RS Stock No.:
- 185-6138
- Mfr. Part No.:
- 164.0012
- Manufacturer:
- Verder
Subtotal (1 unit)*
MYR1,266.37
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,266.37 |
*price indicative
- RS Stock No.:
- 185-6138
- Mfr. Part No.:
- 164.0012
- Manufacturer:
- Verder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verder | |
| Product Type | Positive Displacement Pump | |
| Pump Type | Peristaltic | |
| Maximum Flow Rate | 99ml/min | |
| Maximum Operating Pressure | 1 bar | |
| Series | OEM | |
| Body Material | Polycarbonate, Nylon | |
| Supply Voltage | 24V dc | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Verder | ||
Product Type Positive Displacement Pump | ||
Pump Type Peristaltic | ||
Maximum Flow Rate 99ml/min | ||
Maximum Operating Pressure 1 bar | ||
Series OEM | ||
Body Material Polycarbonate, Nylon | ||
Supply Voltage 24V dc | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Verderflex M60 is a compact panel mounted peristaltic pump. It uses a snap-on tube cartridge to eliminate tools, simplifying and speeding up tube changeovers. Easy to integrate in equipment, it has many uses including analyser feeds, chemical dosing systems, condensate removal pumps, fixed volume flushing systems, metering sample volumes and vending machine dispensing systems.
Compact peristaltic pump
Fast tool free snap-on cartridge
2 Roller rotor
