Verder Positive Displacement Pump, 2 bar
- RS Stock No.:
- 185-6120
- Mfr. Part No.:
- 163.0001
- Manufacturer:
- Verder
Subtotal (1 unit)*
MYR855.17
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR855.17 |
*price indicative
- RS Stock No.:
- 185-6120
- Mfr. Part No.:
- 163.0001
- Manufacturer:
- Verder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verder | |
| Product Type | Positive Displacement Pump | |
| Maximum Operating Pressure | 2 bar | |
| Series | Mini-Load OEM | |
| Maximum Fluid Temperature | 20°C | |
| Body Material | Acetal, Glass Filled Nylon | |
| Standards/Approvals | No | |
| Input Power | 280W | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Verder | ||
Product Type Positive Displacement Pump | ||
Maximum Operating Pressure 2 bar | ||
Series Mini-Load OEM | ||
Maximum Fluid Temperature 20°C | ||
Body Material Acetal, Glass Filled Nylon | ||
Standards/Approvals No | ||
Input Power 280W | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Verderflex Mini-load tube pump has a robust and reliable panel mounted pump head which offers quick and easy tube change with its flip top design. The pump head also offers low pulsation and high accuracy dosing with its 4 roller rotor.
Accuracy (with 4 roller design)
Low pulsation dosing
Quick and easy tube change
Can be used for continuous tubing (reduced risk of contamination)
Related links
- Verder Peristaltic Positive Displacement Pump, 2 bar
- Verder Peristaltic Positive Displacement Pump 2 bar
- Verder Peristaltic Electric Positive Displacement Pump 1 bar, 24V dc
- Verder Peristaltic Electric Positive Displacement Pump 1 bar, 12V dc
- Verder Peristaltic AC Positive Displacement Pump 2 bar
- Verder Peristaltic Electric Positive Displacement Pump 2 bar 24 V dc
- Verder Peristaltic Electric Positive Displacement Pump 2 bar 24 V dc
- Verder Peristaltic Positive Displacement Pump 1 bar, 24V dc
