Verder Peristaltic Positive Displacement Pump, 233.7ml/min, 2 bar
- RS Stock No.:
- 185-6118
- Mfr. Part No.:
- 162.1148
- Manufacturer:
- Verder
Subtotal (1 unit)*
MYR2,201.40
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,201.40 |
*price indicative
- RS Stock No.:
- 185-6118
- Mfr. Part No.:
- 162.1148
- Manufacturer:
- Verder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verder | |
| Product Type | Positive Displacement Pump | |
| Pump Type | Peristaltic | |
| Maximum Flow Rate | 233.7ml/min | |
| Maximum Operating Pressure | 2 bar | |
| Series | OEM | |
| Body Material | Acetal Polymer | |
| Standards/Approvals | RoHS | |
| Input Power | 20W | |
| Select all | ||
|---|---|---|
Brand Verder | ||
Product Type Positive Displacement Pump | ||
Pump Type Peristaltic | ||
Maximum Flow Rate 233.7ml/min | ||
Maximum Operating Pressure 2 bar | ||
Series OEM | ||
Body Material Acetal Polymer | ||
Standards/Approvals RoHS | ||
Input Power 20W | ||
- COO (Country of Origin):
- IT
The Verderflex Mini-load tube pump has a robust and reliable panel mounted pump head which offers quick and easy tube change with its flip top design. The pump head also offers low pulsation and high accuracy dosing with its 4 roller rotor.
Accuracy (with 4 roller design)
Low pulsation dosing
Quick and easy tube change
Can be used for continuous tubing (reduced risk of contamination)
Related links
- Verder Peristaltic Positive Displacement Pump 2 bar
- Verder Peristaltic AC Positive Displacement Pump 2 bar
- Verder Peristaltic Electric Positive Displacement Pump 2 bar 24 V dc
- Verder Peristaltic Electric Positive Displacement Pump 2 bar 24 V dc
- Verder Peristaltic Positive Displacement Pump, 2 bar
- Verder Peristaltic Positive Displacement Pump 1 bar, 24V dc
- Verder Peristaltic Electric Positive Displacement Pump 1 bar, 230V ac
- Verder Peristaltic Electric Positive Displacement Pump 1 bar, 24V
