- RS Stock No.:
- 172-5519
- Mfr. Part No.:
- B32620A3473J000
- Manufacturer:
- EPCOS
Discontinued product
- RS Stock No.:
- 172-5519
- Mfr. Part No.:
- B32620A3473J000
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
B32560 / B32562 Series
Stacked-film radial wire-ended metallised polyester film capacitors
These devices are uncoated so care must be taken to observe creepage and clearances to adjacent live parts
Ideal for general consumer and industrial electronics applications including lamp ballast circuits for energy saving lamps
These devices are uncoated so care must be taken to observe creepage and clearances to adjacent live parts
Ideal for general consumer and industrial electronics applications including lamp ballast circuits for energy saving lamps
Specifications
Attribute | Value |
---|---|
Capacitance | 47nF |
Voltage | 250V dc |
Tolerance | ±5% |
Series | B32620 |
Lead Pitch | 7.5mm |
Length | 10mm |
Depth | 5mm |
Lead Length | 6.1mm |
Height | 10.5mm |
Dimensions | 10 x 5 x 10.5mm |
Dielectric | Polypropylene |
Terminal Type | Radial |
Dissipation Factor | 4 % @ 100 kHz |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.5mm |