- RS Stock No.:
- 124-8397
- Mfr. Part No.:
- B32686A0474J000
- Manufacturer:
- EPCOS
Discontinued product
- RS Stock No.:
- 124-8397
- Mfr. Part No.:
- B32686A0474J000
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BR
Product Details
EPCOS B32682- B32686 Series Film Capacitor
EPCOS high pulse polypropylene film capacitor features a very high pulse strength, the highest possible contact reliability and also self healing properties. Maximum operating temperature is 110°C.
Applications
Electronic ballast
Snubbering
Smoothing
High voltages and high currents
Switch mode power supplies
Snubbering
Smoothing
High voltages and high currents
Switch mode power supplies
Specifications
Attribute | Value |
---|---|
Capacitance | 470nF |
Voltage | 1 kV dc, 400 V ac |
Tolerance | ±5% |
Series | B32686 |
Lead Pitch | 37.5mm |
Length | 42mm |
Depth | 28mm |
Lead Length | 7mm |
Height | 37mm |
Dimensions | 42 x 28 x 37mm |
Dielectric | Polypropylene |
Terminal Type | Radial |
Dissipation Factor | 0.0004 @ 1 kHz, 0.0004 @ 10 kHz, 0.001 @ 100 kHz |
Lead Diameter | 1mm |
Maximum Operating Temperature | +110°C |