- RS Stock No.:
- 114-575
- Mfr. Part No.:
- A72QK2100ZA00M
- Manufacturer:
- KEMET
Discontinued product
- RS Stock No.:
- 114-575
- Mfr. Part No.:
- A72QK2100ZA00M
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
Product Details
KP1.72 Series
A very low loss dielectric suitable for continuous use at high voltages
It will withstand high voltage, fast rise time pulses and has an excellent high frequency performance
Film-foil polypropylene capacitors protected by polyester wrap and epoxy end seals.
It will withstand high voltage, fast rise time pulses and has an excellent high frequency performance
Film-foil polypropylene capacitors protected by polyester wrap and epoxy end seals.
Note
Above 85°C, derate applied voltage by 1.25% per °C.
Specifications
Attribute | Value |
---|---|
Capacitance | 10nF |
Voltage | 1 kV dc, 400 V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | A72 |
Length | 20.5mm |
Dimensions | 9 (Dia.) x 20.5mm |
Dielectric | Polypropylene |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.8mm |
Dissipation Factor | 0.05% kHz @ 10, 0.10% kHz @ 100 |