KEMET 47μF Surface Mount Polymer Capacitor, 16V dc
- RS Stock No.:
- 187-7105
- Mfr. Part No.:
- T521V476M016ATE070
- Manufacturer:
- KEMET
Price Each (On a Reel of 1000)**
MYR3.993
35 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Reel** |
---|---|---|
1000 - 1000 | MYR3.993 | MYR3,993.00 |
2000 - 3000 | MYR3.905 | MYR3,905.00 |
4000 + | MYR3.833 | MYR3,833.00 |
**price indicative
Related links
- KEMET 47μF Surface Mount Polymer Capacitor, 16V dc
- Panasonic 22μF Surface Mount Polymer Capacitor, 16V dc
- Wurth Elektronik 82μF Surface Mount Polymer Capacitor, 16V dc
- KEMET 33μF Surface Mount Polymer Capacitor, 16V dc
- Panasonic 39μF Surface Mount Polymer Capacitor, 16V dc
- KEMET 150μF Surface Mount Polymer Capacitor, 16V dc
- Nichicon 330μF Surface Mount Polymer Capacitor, 16V dc
- Panasonic 560μF Surface Mount Polymer Capacitor, 16V dc