- RS Stock No.:
- 541-497
- Mfr. Part No.:
- PLG0J122MDO1
- Manufacturer:
- Nichicon
110 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR7.894
Units | Per Unit | Per Pack* |
5 - 45 | MYR7.894 | MYR39.47 |
50 + | MYR7.728 | MYR38.64 |
*price indicative |
- RS Stock No.:
- 541-497
- Mfr. Part No.:
- PLG0J122MDO1
- Manufacturer:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Conductive Polymer Aluminium Solid Electrolytic Capacitor, LG series, 105°C
Solid aluminium electrolytic capacitors using conductive polymer technology.
High capacity・low ESR・maximum permitted ripple current
Solid Radial 105°C
Specifications
Attribute | Value |
---|---|
Technology | Polymer |
Capacitance | 1.2mF |
Voltage | 6.3V dc |
Dielectric Material Family | Aluminium |
Mounting Type | Through Hole |
Equivalent Series Resistance | 9mΩ |
Lead Pitch | 3.5mm |
Tolerance | ±20% |
Height | 12mm |
Maximum Operating Temperature | +105°C |
Dimensions | 8 (Dia.) x 12mm |
Series | LG |
Electrolyte Type | Solid |
Leakage Current | 1512 μA |
Minimum Operating Temperature | -55°C |
Diameter | 8mm |