- RS Stock No.:
- 755-4374
- Mfr. Part No.:
- QYX2A473KTP
- Manufacturer:
- Nichicon
Discontinued product
- RS Stock No.:
- 755-4374
- Mfr. Part No.:
- QYX2A473KTP
- Manufacturer:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
YX Series Plastic Film Capacitors
These Nichicon brand YX series capacitors feature a polyester film and aluminium foil dielectric and are well suited to commercial and industrial applications. They are coated with an epoxy resin that is flame-retardant and resistant against humidity and solvents.
Specifications
Attribute | Value |
---|---|
Capacitance | 47nF |
Voltage | 100V dc |
Mounting Type | Radial |
Tolerance | ±10% |
Series | YX |
Lead Pitch | 5mm |
Length | 8.5mm |
Depth | 4.5mm |
Height | 14mm |
Dimensions | 8.5 x 4.5 x 14mm |
Dielectric | Polyester |
Terminal Type | Radial |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.5mm |
Maximum Operating Temperature | +85°C |
Package/Case | 5101-1 |