- RS Stock No.:
- 185-4951
- Mfr. Part No.:
- B32520C1224J000
- Manufacturer:
- EPCOS
Discontinued product
- RS Stock No.:
- 185-4951
- Mfr. Part No.:
- B32520C1224J000
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
High pulse strength
High contact reliability
RoHS-compatible
Halogen-free capacitors available on request
AEC-Q200D compliant
Terminals:Parallel wire leads, lead-free tinned
High contact reliability
RoHS-compatible
Halogen-free capacitors available on request
AEC-Q200D compliant
Terminals:Parallel wire leads, lead-free tinned
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 220nF |
Voltage | 63 V ac, 100 V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | B32520 |
Automotive Standard | AEC-Q200D |
Lead Pitch | 7.5mm |
Length | 3mm |
Depth | 8mm |
Height | 10mm |
Dimensions | 3 x 8 x 10mm |
Dielectric | Polyester |
Terminal Type | Solder |
Lead Diameter | 0.5mm |
Maximum Operating Temperature | +125°C |
Dissipation Factor | 15 x 10^-3% |