- RS Stock No.:
- 873-0756
- Mfr. Part No.:
- POE370U-480-24-R
- Manufacturer:
- Phihong
Discontinued product
- RS Stock No.:
- 873-0756
- Mfr. Part No.:
- POE370U-480-24-R
- Manufacturer:
- Phihong
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
250 to 370W, 16 and 24-Port PoE Midspan Injector POE370U Series
The Phihong POE370U Power over Ethernet, 8, 16 and 24 port, midspan power injectors have full IEEE802.3af compliance, AC input range of 90 to 264 Vac and full 370W, 15.4W per port power output. These Power over Ethernet power injectors are 10/100/1000 Base-T compatible, have a high efficiency of 75% typically and are equipped with short circuit, over voltage and over current protection. Typical applications for the POE370U PoEPlus midspan power injector include security systems, VoIP phones, access point and IP cameras.
IEEE 802.3af detection, disconnect and overload protection
Full power of 370W - 15.4W per Port no power management required
Full Protection OTP, OCP, OVP
SSL Option with SNMPv3
10/100/1000 base T Compatible
Cisco Legacy Detection
1U Rack Mounting Kit Ships with Unit
Full power of 370W - 15.4W per Port no power management required
Full Protection OTP, OCP, OVP
SSL Option with SNMPv3
10/100/1000 base T Compatible
Cisco Legacy Detection
1U Rack Mounting Kit Ships with Unit
Approvals
cUL, UL, CE, SAA, C-Tick
Spare Pair and Data Pair powering - ULTRA Power midspans stk nos. 666-8211 (POE60U single-port) and 666-8220 (POE80U single-port), have a combination of Spare Pair and Data Pair powering over the full 8 wires. There are no specific IEEE standards for these yet. The midspans are compliant to the performance of 10baseT, 100baseT and 1000baseT (Gigabit). They have safety features, such as handshake detection, overload, connect and disconnect functionality as for the IEEE802.3af and IEEE802.3at standards but the handshake detection resistance is 12.5KΩ, instead of 25KΩ for the IEEE802.3af and IEEE802.3at standards
Specifications
Attribute | Value |
---|---|
Efficiency | 75% |
Length | 438.5mm |
Width | 230mm |
Weight | 3.8kg |
Minimum Temperature | 0°C |
Maximum Temperature | 40°C |
Input AC Connector Type | IEC320 Inlet 3 pin |
Product Type | PoE for Base T Network |
Series | POE370U |
Standards Met | CE, cULus |
Response Time | 16ms |
Protection Type | Over Current, Over Temperature, Over Voltage, Short Circuit |
Number of Ethernet Ports | 24 |
Injector Type | Mid-Span |
Supported Ethernet Standards | IEEE802.3af |
Mounting Style | Rack Mount |