- RS Stock No.:
- 179-6051
- Mfr. Part No.:
- POE15M-1AF
- Manufacturer:
- Phihong
Discontinued product
- RS Stock No.:
- 179-6051
- Mfr. Part No.:
- POE15M-1AF
- Manufacturer:
- Phihong
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
POE15M-1AF Phihong POE Injector small profile. C6 input mains connector with earth. Compact 15W single port PoE midspans designed to power IEEE802.3af compliant applications, including: IP telephones, wireless network access points, and security cameras. Currently available in two versions — POE15 Series midspans measure a slight 7.2 cubic inches, deliver 15.4W output power at 56VDC, and integrate into networks at gigabit speeds.Measuring half the size of typical 15W PoE midspans, the POE15 Series enables smaller overall package sizes for end products like VoIP phones and security cameras, which tracks with consumer demands for ever-smaller devices, said Keith Hopwood, vice president of marketing for Phihong USA.
Gigabit data rates
Non-Vented Case
Full Protection OCP, OVP
Small case size. Low Cost
1 Year Warranty
Non-Vented Case
Full Protection OCP, OVP
Small case size. Low Cost
1 Year Warranty
Specifications
Attribute | Value |
---|---|
Input Voltage | 90 → 264V ac |
Output Voltage | 56V dc |
Output Current | 275mA |
Number of Output Ports | 1 |
Power Rating | 15.4W |
Package | Desk Top |
Length | 106mm |
Width | 40mm |
Depth | 27mm |
Weight | 100g |
Minimum Temperature | -20°C |
Maximum Temperature | +50°C |
Injector Type | Mid-Span |
Series | POE15M |
Power Signal Conversion Type | AC-DC |
Product Type | Power Injector |
Number of Ethernet Ports | 1 |
Input AC Connector Type | C6 |
Electrical Phase | 1 |
Supported Ethernet Standards | IEEE802.3af |
Mounting Style | Desktop |
Number of DC Power Output Ports | 1 |