- RS Stock No.:
- 220-3875
- Mfr. Part No.:
- M/58306/01
- Manufacturer:
- Norgren
Temporarily out of stock - back order for despatch 17/06/2024, delivery within 4 working days from despatch date
Price Each
MYR162.75
Units | Per Unit |
1 - 9 | MYR162.75 |
10 + | MYR160.46 |
- RS Stock No.:
- 220-3875
- Mfr. Part No.:
- M/58306/01
- Manufacturer:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The IMI Norgren M/58300 series vacuum cup. It has a suction cup diameter of 25 mm. This flat vacuum cup is ideal where minimal movement is required for pliable materials.
Level compensator allows variations in product positioning
Flexible connector for a vertical offset motion
Flexible connector for a vertical offset motion
Specifications
Attribute | Value |
---|---|
Pad Diameter | 25mm |
Pad Type | Flat |
Pad Material | NBR |
Manufacturer Series | M/58300 |
Holding Force | 9N |