- RS Stock No.:
- 220-3231
- Mfr. Part No.:
- 100231206
- Manufacturer:
- IMI Norgren
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 220-3231
- Mfr. Part No.:
- 100231206
- Manufacturer:
- IMI Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
The IMI Norgren, PNEUFIT 10 series Push-in fittings has Nickel plated brass body. All BSP taper threads pre-coated with nonPTFE based sealant. Straight adaptors feature internal hexagon for Allen key.
BSP threads
Very compact units
Easy tube insertion for rapid assembly of pneumatic circuits
Positive tube anchorage
VMQ free O-rings
Very compact units
Easy tube insertion for rapid assembly of pneumatic circuits
Positive tube anchorage
VMQ free O-rings
Specifications
Attribute | Value |
---|---|
Connector A | Push In 6 mm |
Connector B | Push In 12 mm |
Manufacturer Series | Pneufit 10 |
Finish | Nickel Plated |
Body Material | Brass |