- RS Stock No.:
- 893-0044
- Mfr. Part No.:
- VX212EGAXB
- Manufacturer:
- SMC
21 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR269.11
Units | Per Unit |
1 + | MYR269.11 |
- RS Stock No.:
- 893-0044
- Mfr. Part No.:
- VX212EGAXB
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
VX21/22/23 Process Valves
SMC VX2 solenoid valves air suitable for use with air, medium vacuum, water or oil in either brass, stainless steel or resin bodies. The VX2 valves have a 20% greater flow rate than conventional 2-port solenoid valves and are fitted with a rubber bumper to reduce metal noise during operation. Resin Body versions are use SMC one-touch fittings to aid fast installation.
Features and Benefits
20% more flow then conventional SMC 2 port solenoid valves
30% Lighter than previous version
10% Smaller
Dust tight, water-jet proof casing
Direct operated poppet type
Quieter operation
30% Lighter than previous version
10% Smaller
Dust tight, water-jet proof casing
Direct operated poppet type
Quieter operation
SMC VX Series
Specifications
Attribute | Value |
---|---|
Function | 2/2 |
Connection Port Thread | G 1/4 |
Actuation Type | Solenoid/Spring |
Manufacturer Series | VX21 |
Solenoid Voltage | 24V dc |
Number of Ports | 2 |
Body Material | Brass |
Solenoid Power Consumption | 4.5W |
Configuration | Normally Closed |
Thread Size | 1/4in |
Minimum Operating Temperature | -20°C |
Number of Positions | 2 |
Maximum Operating Pressure | 1 MPa |
Maximum Operating Temperature | +60°C |
Thread Standard | G |