- RS Stock No.:
- 843-4959
- Mfr. Part No.:
- SYJ7143-5DO-Q
- Manufacturer:
- SMC
Temporarily out of stock - back order for despatch 14/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR535.23
Units | Per Unit |
1 + | MYR535.23 |
- RS Stock No.:
- 843-4959
- Mfr. Part No.:
- SYJ7143-5DO-Q
- Manufacturer:
- SMC
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
G 1/ 8 SYJ700/7000 Valves
The SYJ series of valves have low power consumption and therefore decreased engineering costs. Their space saving design means that the SYJ valves can be individually mounted onto sub plates or configured onto base mounted manifolds. These SYJ700 & 7000 valves have a pilot exhaust and have a copper free design.
110V & 220V valves supplied with DIN connector
Copper free design
Low power consumption
Space efficient
Copper free design
Low power consumption
Space efficient
Note
24V valves require L Type connector plug 234-5743
SMC SYJ & VF Series
Low power consumption enables direct operation by PLC. They have a non locking manual override. Operating temperature: -10 to +50°C.
Specifications
Attribute | Value |
---|---|
Function | 4/2 |
Actuation Type | Solenoid |
Manufacturer Series | SY |
Mounting Style | Base Mount |
Solenoid Voltage | 24V dc |
Number of Ports | 4/2 |
Body Material | Die Cast Aluminium |
Solenoid Power Consumption | 0.35W |
Minimum Operating Pressure | 0.15MPa |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -10°C |
Maximum Operating Pressure | 0.7 MPa |