- RS Stock No.:
- 838-8620
- Mfr. Part No.:
- SV1300R-5FU
- Manufacturer:
- SMC
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR708.41
Units | Per Unit |
1 + | MYR708.41 |
- RS Stock No.:
- 838-8620
- Mfr. Part No.:
- SV1300R-5FU
- Manufacturer:
- SMC
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- JP
Product Details
SV Series Solenoid Valves
The SV Series had been designed to make instillation and changes simpler by utilising a multi-connector rather than the conventional lead wires for internal manifold wiring. Cassette base type manifolds offer great flexibility and modified sections can be added using a simple release mechanism. For ultimate flexibility conventional tie-rod base manifolds are also available. The use of 34 pin connectors allows up to 16 stations with double solenoids.
Fluid: air
Operating pressure range: -100kPa to 0.7MPa
Response time (at 0.5MPa): 18ms or less
Coil rated voltage: 12, 24 Vdc
Ambient and fluid temperature: -10 to +50 °C
Enclosure: IP67 (based on IEC529)
Operating pressure range: -100kPa to 0.7MPa
Response time (at 0.5MPa): 18ms or less
Coil rated voltage: 12, 24 Vdc
Ambient and fluid temperature: -10 to +50 °C
Enclosure: IP67 (based on IEC529)
SMC SV Series
Specifications
Attribute | Value |
---|---|
Function | 5/3 |
Actuation Type | Solenoid/Pilot/Spring |
Manufacturer Series | SV1000 |
Mounting Style | Manifold |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Number of Ports | 5/3 |
Body Material | Die Cast Aluminium |
Solenoid Power Consumption | 0.6W |
Minimum Operating Pressure | 0.25MPa |
Maximum Operating Pressure | 0.7 MPa |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +50°C |