SMC 1 Solenoid Valve - Solenoid SYJ Series
- RS Stock No.:
- 232-8340
- Mfr. Part No.:
- SYJ314-5MNZ-Q
- Manufacturer:
- SMC
Subtotal (1 unit)**
MYR316.80
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR316.80 |
**price indicative
- RS Stock No.:
- 232-8340
- Mfr. Part No.:
- SYJ314-5MNZ-Q
- Manufacturer:
- SMC
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | SMC | |
Function | 1 | |
Actuation Type | Solenoid | |
Manufacturer Series | SYJ | |
Mounting Style | Base Mount | |
Select all | ||
---|---|---|
Manufacturer SMC | ||
Function 1 | ||
Actuation Type Solenoid | ||
Manufacturer Series SYJ | ||
Mounting Style Base Mount | ||
Related links
- SMC 1 Solenoid Valve - Solenoid SYJ Series
- SMC 1 Solenoid Valve - Solenoid Metric M5 SYJ Series
- SMC 2 Solenoid Valve - Solenoid SYJ Series
- SMC 1 Solenoid Valve - Solenoid Metric M3 SYJ Series
- SMC Pneumatic Solenoid Valve - Solenoid/Solenoid SYJ3000 Series 24V dc
- SMC Pneumatic Solenoid Valve - Solenoid R 1/8 VZ5000 Series 24V dc
- SMC 1 Solenoid Valve - Solenoid SY Series
- SMC 1 Solenoid Valve - Solenoid Rc 1/8 SY Series