Festo 5/2 Monostable Pneumatic Solenoid/Pilot-Operated Control Valve - Electrical MEBH Series, 184507
- RS Stock No.:
- 203-7261
- Mfr. Part No.:
- MEBH-5/2-D-3-ZSR-C
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 02/07/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR2,250.76
Units | Per Unit |
1 + | MYR2,250.76 |
- RS Stock No.:
- 203-7261
- Mfr. Part No.:
- MEBH-5/2-D-3-ZSR-C
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo's solenoid valve used with central plug connector which has piston slide of structure and its width size is 65 mm which used operating pressure up to 2 - 10 bar. Its standard nominal flow rate is 4,500 l/min and assembled in any position.
Ambient temperature -10 to 50 °C
Protection class IP65
Protection class IP65
Specifications
Attribute | Value |
---|---|
Function | 5/2 Monostable |
Actuation Type | Electrical |
Manufacturer Series | MEBH |
Mounting Style | Through Hole |