- RS Stock No.:
- 136-6298
- Mfr. Part No.:
- G651A4P020A0000
- Manufacturer:
- Asco
Discontinued product
- RS Stock No.:
- 136-6298
- Mfr. Part No.:
- G651A4P020A0000
- Manufacturer:
- Asco
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Slow-Start Valve
The slow-start valve from ASCO provides gradual increase of downstream pressure and full flow once 70% of inlet pressure is reached. Threaded ports allow for individual or modular mounting to other 651 series air assemblies.
Features and Benefits
• Individual or modular mounting
• ISO 228/1 G
• Internal air pilot
• Port size
• Optional extended temperature range of -40 °C to +80 °C
Valves
Specifications
Attribute | Value |
---|---|
Function | 2/2 Normally Closed |
Connection Port Thread | G 1/4 |
Actuation Type | Solenoid/Pilot/Spring |
Manufacturer Series | 651 |
Number of Ports | 2 |
Body Material | Light Alloy |
Maximum Flow Rate | 1000 (1 → 2) L/min, 1120 (2 → 3) L/min |
Minimum Operating Pressure | 2.75bar |
Number of Positions | 2 |
Minimum Operating Temperature | -10°C |
Maximum Operating Pressure | 10 bar |
Thread Size | 1/4in |
Configuration | NC |
Maximum Operating Temperature | +50°C |
Special Features | High Exhaust Capacity |
Thread Standard | G |