EMERSON – ASCO 5/2 Pneumatic Solenoid Valve - Pilot/Spring 542 Series 115 V ac, 230 V ac, 24 V ac/dc, 48 V ac/dc
- RS Stock No.:
- 600-8331
- Mfr. Part No.:
- 54292023
- Manufacturer:
- EMERSON – ASCO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 600-8331
- Mfr. Part No.:
- 54292023
- Manufacturer:
- EMERSON – ASCO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Electro-pneumatically controlled ISO distributors
Range of 5/2 and 5/3 distributors with electro-pneumatically controlled multi-function drawer.
Controlled by 3/2 direct control solenoid valves from series 189 and 190 (ordered separately).
Fitted using ISO / AFNOR NFE 49085 base or juxtaposable with ISO / VDMA 24345.
Available in different sizes (or 3).
Drawer position test on size 3 distributors.
Controlled by 3/2 direct control solenoid valves from series 189 and 190 (ordered separately).
Fitted using ISO / AFNOR NFE 49085 base or juxtaposable with ISO / VDMA 24345.
Available in different sizes (or 3).
Drawer position test on size 3 distributors.
ISO
Specifications
Attribute | Value |
---|---|
Function | 5/2 |
Actuation Type | Pilot/Spring |
Manufacturer Series | 542 |
Mounting Style | Manifold |
Solenoid Voltage | 115 V ac, 230 V ac, 24 V ac/dc, 48 V ac/dc |
Solenoid Fitted | Yes |
Number of Ports | 5/2 |
Body Material | Aluminium |
Maximum Flow Rate | 2800L/min |
Minimum Operating Pressure | 3bar |
Minimum Operating Temperature | -10°C |
Maximum Operating Pressure | 12bar |
Maximum Operating Temperature | +60°C |