EMERSON ? AVENTICS Pneumatic Soft Start Valve, 3500L/min, G 1/2 10 bar

Subtotal (1 unit)*

MYR1,546.32

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,546.32

*price indicative

RS Stock No.:
315-877
Mfr. Part No.:
R412007283
Manufacturer:
EMERSON – AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – AVENTICS

Supply Inlet Port

G 1/2

Manufacturer Series

AS3-SSU

Maximum Operating Pressure

10 bar

Type

Filling Unit

Flow Rate

3500L/min

Minimum Operating Pressure

2.5bar

RoHS Status: Exempt

COO (Country of Origin):
DE
The Aventics Filling Unit from AS3 Series is a modular, versatile maintenance unit for universal application. This Series offers compact dimensions, is highly efficient, lightweight and easy to use. The AS3 Series guarantees reliability, safety, and efficiency with a simplified assembly and maintenance efforts.

Compact dimensions save space
Reduced energy consumption
Reliable and safe due to dedicated safety components
Simple assembly and low maintenance efforts