SMC 2000 L/min 0.7Mpa Pneumatic Separator, Rc 1/2, 0.01μm Glass Fibre 1/2 in Rc, +5 → +60°C

  • RS Stock No. 792-7602
  • Mfr. Part No. AMD450C-04
  • Manufacturer SMC
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

AMD 0.01 micron Micro Mist Seperator

Used in collaboration with other air preparation elements such as water separators, air dryers and coalescing filters to provide purified air free of most contaminates. SMC’s AMD series micro mist separators provide a greater level of protection than mist separators removing contaminates to a size of 0.01 micrometres and fine oil mists. For applications where almost all contaminates have been removed including electronics production, electrostatic spraying and precision measuring devices.

Filtration size 0.01μm (99.9% particle collection)
Auto drain facility
Minimum operating pressure 0.5 bar
Proof pressure 15 bar
Temperature range 5 to 60°C

Specifications
Attribute Value
Manufacturer Series AMD
Typical Flow 2000 L/min
Typical Flow Rated At 0.7MPa
Port Connection Rc 1/2
Filtration Size 0.01µm
Element Material Glass Fibre
Port Connection Thread Size 1/2 in
Minimum Operating Temperature +5°C
Maximum Operating Temperature +60°C
Maximum Operating Pressure 1 MPa
Port Connection Thread Standard Rc
Minimum Operating Pressure 0.05MPa
Temporarily out of stock - back order for despatch 19/06/2020, delivery within 6 working days from despatch date
Price Each
MYR 1,802.49
units
Per unit
1 +
MYR1,802.49
Related Products
Reduced weight and sizeDouble safety lock on bowlNew ...
Description:
Reduced weight and sizeDouble safety lock on bowlNew filter maintenance systemA flexible modular system.
Minimum operating pressure 1.5 barWill remove 99.9% of ...
Description:
Minimum operating pressure 1.5 barWill remove 99.9% of water droplets from an airline systemAutomatic drainElement is resistant to cloggingModular unit.
Micro mist separators from SMC are lightweight and ...
Description:
Micro mist separators from SMC are lightweight and easy to install, minimising the time spent on installation. The bowl guards in the AFD series are clear enabling users to view from any angle. Simple and interchangeable mountingLightweight design.
Modular mist separators from SMC are lightweight and ...
Description:
Modular mist separators from SMC are lightweight and easy to install, minimising the time spent on installation. The bowl guards in the AFM series are clear enabling users to view from any angle. LightweightInterchangeable for mounting.