- RS Stock No.:
- 175-2248
- Mfr. Part No.:
- SASA-FW-A-32-TR12
- Manufacturer:
- Festo
Discontinued product
- RS Stock No.:
- 175-2248
- Mfr. Part No.:
- SASA-FW-A-32-TR12
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BG
Product Details
Festo Flow Controller Fitting Kit
The Festo SASA-FW-A series flow controller kit includes a female hose connector having maximum flow measuring a range of 32l/min. It can be used with SFAW flow sensors. It comes with the connection size of 13mm or 19mm and has a push-in mounting style.
Features and Benefits
Corrosion resistance classification (CRC) is 3-high corrosion stress
High alloy steel, non-corrosive
High alloy steel, non-corrosive
Applications
Industrial application
Specifications
Attribute | Value |
---|---|
Accessory Type | Flow Controller Fitting Kit |
Manufacturer Series | SASA-FW-A |
For Use With | SFAW Flow Sensors |