SMC CRQ2 Series 5 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle, 10mm Bore
- RS Stock No.:
- 254-6167
- Mfr. Part No.:
- CDRQ2BS20-90C
- Manufacturer:
- SMC
Subtotal (1 unit)*
MYR2,018.59
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
---|---|
1 + | MYR2,018.59 |
*price indicative
- RS Stock No.:
- 254-6167
- Mfr. Part No.:
- CDRQ2BS20-90C
- Manufacturer:
- SMC
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Rotary Angle | 90° | |
Action | Single | |
Bore | 10mm | |
Manufacturer Series | CRQ2 | |
Maximum Input Pressure | 10bar | |
Maximum Operating Pressure | 5 bar | |
Select all | ||
---|---|---|
Brand SMC | ||
Rotary Angle 90° | ||
Action Single | ||
Bore 10mm | ||
Manufacturer Series CRQ2 | ||
Maximum Input Pressure 10bar | ||
Maximum Operating Pressure 5 bar | ||
Related links
- SMC CRQ2 Series 10 bar Single Action Rotary Actuator 30mm Bore
- SMC CRQ2 Series 10 bar Single Action Rotary Actuator 20mm Bore
- SMC CRQ2 Series 5 bar Single Action Pneumatic Rotary Actuator 10mm Bore
- SMC CRQ2 Series 10 bar Single Action Rotary Actuator 10mm Bore
- SMC CRQ2 Series 10 bar Single Action Rotary Actuator 15mm Bore
- SMC CRQ2 Series 1 MPa Pneumatic Rotary Actuator 30mm Bore
- SMC CRQ2 Series 10 bar Single Action Rotary Actuator 40mm Bore
- SMC CDRQ2B Series 10 bar Single Action Pneumatic Rotary Actuator 40mm Bore