Festo DFPD Series 8 bar Double Action Rotary Actuator, 90° Rotary Angle, 20mm Bore
- RS Stock No.:
- 121-4307
- Mfr. Part No.:
- DFPD-20-RP-90-RD-F05
- Manufacturer:
- Festo
Subtotal (1 unit)**
MYR787.61
Temporarily out of stock - back order for despatch 09/09/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR787.61 |
**price indicative
- RS Stock No.:
- 121-4307
- Mfr. Part No.:
- DFPD-20-RP-90-RD-F05
- Manufacturer:
- Festo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Rotary Angle | 90° | |
Action | Double | |
Bore | 20mm | |
Manufacturer Series | DFPD | |
Maximum Input Pressure | 8bar | |
Maximum Operating Pressure | 8 bar | |
Absolute Maximum Pressure | 24bar | |
Cushioning Type | Not Cushioned | |
Port Connection | G 1/8 | |
Weight | 1275g | |
Size Type | Compact | |
Model Number | 8048011 | |
Series | DFPD | |
Select all | ||
---|---|---|
Brand Festo | ||
Rotary Angle 90° | ||
Action Double | ||
Bore 20mm | ||
Manufacturer Series DFPD | ||
Maximum Input Pressure 8bar | ||
Maximum Operating Pressure 8 bar | ||
Absolute Maximum Pressure 24bar | ||
Cushioning Type Not Cushioned | ||
Port Connection G 1/8 | ||
Weight 1275g | ||
Size Type Compact | ||
Model Number 8048011 | ||
Series DFPD | ||
Related links
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 20mm Bore
- Festo DFPD Series 8 bar Double Action Rotary Actuator 20mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 20mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 20mm Bore
- Festo DFPD Series 8 bar Single Action Rotary Actuator 20mm Bore
- Festo DFPD Series 8 bar Single Action Rotary Actuator 20mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle
- Festo DFPD Series 8 bar Double Action Rotary Actuator 2300mm Bore