Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle, 300mm Bore
- RS Stock No.:
- 651-268
- Mfr. Part No.:
- DFPD-N-300-RP-90-RS60-F0710
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
MYR2,266.22
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,266.22 |
*price indicative
- RS Stock No.:
- 651-268
- Mfr. Part No.:
- DFPD-N-300-RP-90-RS60-F0710
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Rotary Angle | 90° | |
| Action | Single | |
| Bore | 300mm | |
| Manufacturer Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Rotary Angle 90° | ||
Action Single | ||
Bore 300mm | ||
Manufacturer Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
- COO (Country of Origin):
- IT
The Festo quarter turn actuator is designed for reliable performance in various operating conditions. This advanced actuator features a robust rack and pinion design, ensuring precise control of valve movements. With a compact size and an adjustable swivel angle, it is engineered for versatility, accommodating diverse mounting positions. Its safety mechanisms include a spring return function for defined emergency positions and compliance with multiple safety standards, providing peace of mind. The use of high-quality materials ensures durability, while features such as a pneumatic connection and explosion protection certifications make it suitable for hazardous environments. These attributes position the festo actuator as an essential component for effective automation solutions.
Designed for use in explosive atmospheres meeting rigorous compliance standards
Low demand and high demand safety integrity levels cater to different operational requirements
Efficient air consumption minimizes operational costs
Suitable for lubricated operation further enhancing reliability
Low demand and high demand safety integrity levels cater to different operational requirements
Efficient air consumption minimizes operational costs
Suitable for lubricated operation further enhancing reliability
Related links
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 300mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 300mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 300mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 300mm Bore
- Festo DFPD Series 8 bar Single Action Rotary Actuator 300mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 240mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 160mm Bore
- Festo DFPD-240-RP-90-RS60-F0710 Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle
