Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle, 300mm Bore
- RS Stock No.:
- 650-948
- Mfr. Part No.:
- DFPD-N-300-RP-90-RS30-F0710
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
MYR2,188.80
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,188.80 |
*price indicative
- RS Stock No.:
- 650-948
- Mfr. Part No.:
- DFPD-N-300-RP-90-RS30-F0710
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Rotary Angle | 90° | |
| Action | Single | |
| Bore | 300mm | |
| Manufacturer Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Rotary Angle 90° | ||
Action Single | ||
Bore 300mm | ||
Manufacturer Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
- COO (Country of Origin):
- IT
The Festo quarter turn actuator is expertly designed to deliver reliable and efficient operation in various applications. Featuring a robust rack and pinion design, it achieves a swivel angle of 90 degrees, ensuring precise control for valve movements. With an optional mounting position and conformity to ISO standards, installation is seamless and adaptable. This actuator is engineered for safety, providing a defined switching position when compressed air is cut off, aided by a spring return mechanism. It boasts exceptional build quality, making it suitable for both high-demand and low-demand safety applications.
Robust materials ensure durability and longevity in harsh environments
Operating medium compatibility with compressed air as per ISO standards
Designed for an ambient temperature range of -20 °C to +80 °C
Low air consumption per cycle optimizes efficiency in operation
Operating medium compatibility with compressed air as per ISO standards
Designed for an ambient temperature range of -20 °C to +80 °C
Low air consumption per cycle optimizes efficiency in operation
Related links
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 300mm Bore
- Festo DFPD Series 8 bar Single Action Rotary Actuator 300mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 300mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 300mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 300mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 240mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 160mm Bore
- Festo DFPD Series 8 bar Single Action Rotary Actuator 240mm Bore
