Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle, 120mm Bore
- RS Stock No.:
- 650-938
- Mfr. Part No.:
- DFPD-N-120-RP-90-RS60-F0507
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
MYR1,429.63
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,429.63 |
*price indicative
- RS Stock No.:
- 650-938
- Mfr. Part No.:
- DFPD-N-120-RP-90-RS60-F0507
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Rotary Angle | 90° | |
| Action | Single | |
| Bore | 120mm | |
| Manufacturer Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Rotary Angle 90° | ||
Action Single | ||
Bore 120mm | ||
Manufacturer Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
- COO (Country of Origin):
- IN
The Festo quarter turn actuator is designed for exceptional performance in demanding applications, operating effectively under various conditions. Featuring a robust rack and pinion design, this actuator provides precise single-acting operation with a swivel angle of 90 degrees. Its versatile mounting position and compliance with ISO standards ensure seamless integration with valve systems, providing reliable and efficient control. The device is certified for safety functions meeting SIL levels, assuring performance and compliance in critical applications. With a notable burst pressure of 24 bar and a wide operating pressure range, this actuator is perfect for those seeking consistency and durability in valve automation.
Operating temperature range supports diverse operational settings
Integrated connection point for position sensors simplifies monitoring
Material construction includes RoHS-compliant components for environmental safety
Compact form factor with a weight of 5736 g ensures efficient handling and installation
Integrated connection point for position sensors simplifies monitoring
Material construction includes RoHS-compliant components for environmental safety
Compact form factor with a weight of 5736 g ensures efficient handling and installation
Related links
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 120mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 120mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 40mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 80mm Bore
- Festo DFPD Series 8 bar Single Action Rotary Actuator 120mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 120mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 120mm Bore
- Festo DFPD Series 8 bar Double Action Rotary Actuator 120mm Bore
