Recently searched

    EMERSON ? AVENTICS Double Acting Rodless Pneumatic Cylinder 700mm Stroke, 25mm Bore

    Subtotal (1 unit)*

    MYR2,440.06

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 30 August 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per Unit
    1 +MYR2,440.06

    *price indicative

    RS Stock No.:
    274-189
    Mfr. Part No.:
    R480141460
    Manufacturer:
    EMERSON – AVENTICS
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    EMERSON – AVENTICS

    Stroke

    700mm

    Bore

    25mm

    Manufacturer Series

    RTC-BV

    Action

    Double

    Maximum Operating Pressure

    8 bar

    Cushioning Type

    Pneumatic Adjustable

    Port Connection

    G 1/8

    Stroke Interval Weight

    0.041 @ 10 mm kg/mm

    Test Weight

    0.82 kg

    Size Type

    Standard

    Related links