- RS Stock No.:
- 389-6719
- Mfr. Part No.:
- P4Q-BA12
- Manufacturer:
- Parker
4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
114 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR337.08
Units | Per Unit |
1 - 5 | MYR337.08 |
6 - 11 | MYR317.18 |
12 + | MYR310.43 |
- RS Stock No.:
- 389-6719
- Mfr. Part No.:
- P4Q-BA12
- Manufacturer:
- Parker
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Parker P4Q Series
Quick exhaust valve, greatly increases piston speeds.
Extremely low operating differential
May be used as differential shuttle valve
Aluminium body with nitrile diaphragm
May be used as differential shuttle valve
Aluminium body with nitrile diaphragm
Specifications
Attribute | Value |
---|---|
Threaded Connections | G 1/4 Female |
Connection Type | Threaded |
Maximum Operating Pressure | 10 bar |
Manufacturer Series | P4Q |
Threaded Connection - Gender | Female |
Threaded Connection Size | 1/4 in |
Minimum Operating Pressure | 0.2bar |
Threaded Connection Type | G |