- RS Stock No.:
- 850-9085
- Mfr. Part No.:
- KKA6P-04F
- Manufacturer:
- SMC
8 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR438.94
Units | Per Unit |
1 + | MYR438.94 |
- RS Stock No.:
- 850-9085
- Mfr. Part No.:
- KKA6P-04F
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
KKA and KK130 Series
S type quick coupler KKA and KK130
Body material - stainless steel
Seal material - Fluoro rubber FKM
Integral check valve as standard
For water or air applications
Operating temp -5 to 100° C
Reduced liquid drip feature when uncoupling
Seal material - Fluoro rubber FKM
Integral check valve as standard
For water or air applications
Operating temp -5 to 100° C
Reduced liquid drip feature when uncoupling
SMC S Couplers
KK Series has a unique connection method. A slim body design and large effective area are achieved with a construction that does not use steel balls and therefore does not restrict the flow path. Blocks are avoided due to no valve spring located within the flow path. This is a lightweight coupler smaller in body size.
Note
Do not use the S couplers with a leak tester or for vacuum retention because they are not guaranteed for zero leakage
Specifications
Attribute | Value |
---|---|
Threaded Connection | R 1/2 Female |
Coupling Gender | Female |
Thread Size | 1/2 |
Coupling Type | Quick Connect Coupling Plug |
Manufacturer Series | KKA |
Connection Type | Threaded |
Material | 304 Stainless Steel |
Thread Gender | Female |
Thread Standard | R |
Maximum Operating Pressure | 0 → 1 MPa, 10 (Proof) MPa |
Finish | Fluorine-Contained |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +150°C |