Nagahori Industry Chrome Molybdenum Steel Female Pneumatic Quick Connect Coupling, Rc 1/2 Female Threaded
- RS Stock No.:
- 416-7523
- Mfr. Part No.:
- CHP04S
- Manufacturer:
- Nagahori Industry
Available for back order.
Added
Price Each
MYR255.70
Units | Per Unit |
1 - 5 | MYR255.70 |
6 + | MYR243.15 |
- RS Stock No.:
- 416-7523
- Mfr. Part No.:
- CHP04S
- Manufacturer:
- Nagahori Industry
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
Specifications
Attribute | Value |
---|---|
Threaded Connection | Rc 1/2 Female |
Coupling Gender | Female |
Thread Size | 1/2in |
Manufacturer Series | HP |
Connection Type | Threaded |
Material | Chrome Molybdenum Steel |
Thread Gender | Female |
Thread Standard | Rc |
Maximum Operating Pressure | 31 MPa |
Finish | Zinc Plated |
Minimum Operating Temperature | -20°C |
Seal Material | Nitrile Rubber |
Maximum Operating Temperature | +80°C |