SAM Composite Body Male Safety Quick Connect Coupling, Threaded
- RS Stock No.:
- 266-8230
- Mfr. Part No.:
- 19082S
- Manufacturer:
- SAM
Subtotal (1 unit)*
MYR175.46
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 03 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
---|---|
1 + | MYR175.46 |
*price indicative
- RS Stock No.:
- 266-8230
- Mfr. Part No.:
- 19082S
- Manufacturer:
- SAM
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SAM | |
Coupling Gender | Male | |
Connection Standard | Airflow | |
Thread Size | 1/4in | |
Coupling Type | Quick Connect Coupling Plug | |
Manufacturer Series | 1906/1907 | |
Connection Type | Threaded | |
Material | Composite Body | |
Select all | ||
---|---|---|
Brand SAM | ||
Coupling Gender Male | ||
Connection Standard Airflow | ||
Thread Size 1/4in | ||
Coupling Type Quick Connect Coupling Plug | ||
Manufacturer Series 1906/1907 | ||
Connection Type Threaded | ||
Material Composite Body | ||
Related links
- SAM Composite Body Female, Male Safety Quick Connect Coupling
- PREVOST Composite Body Male Safety Quick Connect Coupling, G 3/8 Male Threaded
- PREVOST Composite Body Male Safety Quick Connect Coupling, G 3/4 Male Threaded
- PREVOST Composite Body Male Safety Quick Connect Coupling, G 1/2 Male Threaded
- PREVOST Composite Body Male Safety Y-Shaped Quick Connect Coupling, G 3/8 Male Threaded
- PREVOST Composite Body Male Safety Y-Shaped Quick Connect Coupling, G 1/2 Male Threaded
- PREVOST Composite Body Male Safety Swivel Quick Connect Coupling, G 1/2 Male Threaded
- PREVOST Composite Body Male Safety Quick Connect Coupling, G 1/4 Male Threaded