Bulk discount available
Subtotal (1 bag of 2 units)*
MYR137.78
FREE delivery for orders over RM 500.00
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
---|---|---|
1 - 4 | MYR137.78 | MYR68.89 |
5 + | MYR113.38 | MYR56.69 |
*price indicative
- RS Stock No.:
- 187-8790
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Coupling Gender | Male | |
Connection Standard | European | |
Connection Type | Hose Barb | |
Hose Barb Connection | 8mm | |
Material | Brass | |
Maximum Operating Pressure | 16bar | |
Seal Material | NBR | |
Minimum Operating Temperature | -20°C | |
Maximum Operating Temperature | +80°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Coupling Gender Male | ||
Connection Standard European | ||
Connection Type Hose Barb | ||
Hose Barb Connection 8mm | ||
Material Brass | ||
Maximum Operating Pressure 16bar | ||
Seal Material NBR | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
Related links
- RS PRO Brass Male Quick Air Coupling, 8mm Hose Barb
- RS PRO Nickel Plated Brass Male Quick Air Coupling, 8mm Hose Barb
- RS PRO Brass Male Quick Air Coupling, 6mm Hose Barb
- RS PRO Brass Male Quick Air Coupling, 4mm Hose Barb
- RS PRO Brass Male Quick Air Coupling, 10mm Hose Barb
- RS PRO Brass Male Quick Air Coupling, 12mm Hose Barb
- RS PRO Brass Male Quick Air Coupling, 13mm Hose Barb
- RS PRO Brass Male Pneumatic Quick Connect Coupling, 8mm Hose Barb