Recently searched

    Festo Brass Female Pneumatic Quick Connect Coupling, G 1/4 Female Threaded

    Bulk discount available

    Subtotal (1 unit)*

    MYR101.05

    Add to Basket
    Select or type quantity
    In Stock
    • 10 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per Unit
    1 - 4MYR101.05
    5 - 24MYR98.02
    25 +MYR94.58

    *price indicative

    RS Stock No.:
    181-6156
    Mfr. Part No.:
    KD3-1/4-I
    Manufacturer:
    Festo
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Festo

    Threaded Connection

    G 1/4 Female

    Coupling Gender

    Female

    Thread Size

    1/4in

    Coupling Type

    Quick Connect Coupling Socket

    Manufacturer Series

    KD3

    Connection Type

    Threaded

    Material

    Brass

    Thread Gender

    Female

    Thread Standard

    G

    Maximum Operating Pressure

    12bar

    Finish

    Nickel Plated

    Minimum Operating Temperature

    -10°C

    Maximum Operating Temperature

    +60°C

    Related links