- RS Stock No.:
- 498-527
- Mfr. Part No.:
- 104105204
- Manufacturer:
- CEJN
45 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price Each
MYR72.09
Units | Per Unit |
1 - 14 | MYR72.09 |
15 - 24 | MYR70.58 |
25 + | MYR68.45 |
- RS Stock No.:
- 498-527
- Mfr. Part No.:
- 104105204
- Manufacturer:
- CEJN
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Product Details
CEJN 410 Series, 10.4mm Flow Diameter
CEJN Euro standard series 410 couplings are designed with a high-flow valve. They are easy-to-handle, can be one-hand operated and offer a long service life. The series 410 vented safety version is disconnected in two stages in order to vent the coupling and minimise the risk of sudden component separation, which has the potential to cause operator injury. Full automatic operation ensures easy handling. The vented safety version complies with ISO Standard 4414 and EN 983.
Nominal Flow Diameter 10.4mm
Strong and durable
Easy to connect
Available in standard and safety versions
Two stage safety types
Interchanges with Rectus 27 series
Zinc-plated steel body material
NBR seal material
Strong and durable
Easy to connect
Available in standard and safety versions
Two stage safety types
Interchanges with Rectus 27 series
Zinc-plated steel body material
NBR seal material
Standards
The vented safety version complies with ISO Standard 4414 and EN 983
Euro Standard
Specifications
Attribute | Value |
---|---|
Threaded Connection | G 3/8 Female |
Coupling Gender | Female |
Thread Size | 3/8in |
Coupling Type | Quick Connect Coupling Plug |
Manufacturer Series | 410 |
Connection Type | Threaded |
Material | Steel |
Thread Gender | Female |
Thread Standard | G |
Maximum Operating Pressure | 16 bar |
Finish | Zinc Plated |
Seal Material | Nitrile Rubber |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +100°C |