- RS Stock No.:
- 510-4107
- Mfr. Part No.:
- PRA/182032/M/250
- Manufacturer:
- Norgren
Discontinued product
Alternative
Norgren Pneumatic Piston Rod Cylinder - PRA/802000/M, 32mm Bore, 250mm Stroke, ISOLine Series, Double Acting
MYR757.56
Each
RS Stock No.: 164-7044
- RS Stock No.:
- 510-4107
- Mfr. Part No.:
- PRA/182032/M/250
- Manufacturer:
- Norgren
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Cylinder
Conforms to VDMA24562, ISO6431, ISO15552 and NFE49-003-1Double-acting operationProfile barrel with concealed tie rodsLow friction polyurethane piston seals and nitrile rubber O-ringsFully adjustable end of stroke cushioningFlush mounting switches
Note
Outward Thrust and Return Thrust or Pull Figures are given at 6 bar.
Specifications
Attribute | Value |
---|---|
Stroke | 250mm |
Bore | 32mm |
Action | Double |
Length | 344mm |
Cushioning Type | Air |
Dimensions | 344 x 47 x 47mm |
Width | 47mm |
Maximum Operating Pressure | 16 bar |
Height | 47mm |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
ISO Standard | 6431, 15552 |
VDMA Standard | 24562 |