- RS Stock No.:
- 203-9982
- Mfr. Part No.:
- DSBF-C-50-25-PPVA-N3-R
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 28/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR1,606.09
Units | Per Unit |
1 + | MYR1,606.09 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 203-9982
- Mfr. Part No.:
- DSBF-C-50-25-PPVA-N3-R
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo ISO cylinder has double-acting pneumatic cylinder according to ISO 15552 suitable for filtered and lubricated compressed air, as well as non lubricated air. Its piston diameter is 50mm with 25mm of stroke size. The adjusting pneumatic at both end-position cushioning can mount in any position.
Ambient temperature -20 °C to 80 °C
Die-cast aluminium cover material
Die-cast aluminium cover material
Specifications
Attribute | Value |
---|---|
Stroke | 25мм |
Bore | 50мм |
Action | Double |
Manufacturer Series | DSBF |
Model Number p | 1775258 |