Festo Pneumatic Cylinder - 1646775, 80mm Bore, 100mm Stroke, DSBG-80-100-PPVA-N3 Series, Double Acting
- RS Stock No.:
- 203-6469
- Mfr. Part No.:
- DSBG-80-100-PPVA-N3
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 04/06/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR2,537.30
Units | Per Unit |
1 + | MYR2,537.30 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 203-6469
- Mfr. Part No.:
- DSBG-80-100-PPVA-N3
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo ISO cylinder has 100 mm stroke and 80 mm piston diameter. It is standards-based cylinder, double-acting based on ISO 15552. The bellows protects the piston rod, the seal and the bearing from the effects of a wide range of media, which has a positive impact on the service life of these components.
Stroke 100 mm
Piston diameter 80 mm
Piston rod thread M20x1,5
Cushioning PPV: Pneumatic cushioning adjustable at both ends
Assembly position Any
Piston diameter 80 mm
Piston rod thread M20x1,5
Cushioning PPV: Pneumatic cushioning adjustable at both ends
Assembly position Any
Specifications
Attribute | Value |
---|---|
Stroke | 100мм |
Bore | 80мм |
Action | Double |
Manufacturer Series | DSBG-80-100-PPVA-N3 |
Model Number p | 1646775 |