Festo Pneumatic Cylinder - 1646717, 50mm Bore, 250mm Stroke, DSBG-50-250-PPVA-N3 Series, Double Acting
- RS Stock No.:
- 203-6456
- Mfr. Part No.:
- DSBG-50-250-PPVA-N3
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 05/06/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR1,750.51
Units | Per Unit |
1 + | MYR1,750.51 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 203-6456
- Mfr. Part No.:
- DSBG-50-250-PPVA-N3
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Festo ISO cylinder has 250 mm stroke and 50 mm piston diameter. It is standards-based cylinder, double-acting based on ISO 15552. The bellows protects the piston rod, the seal and the bearing from the effects of a wide range of media, which has a positive impact on the service life of these components.
Stroke 250 mm
Piston diameter 50 mm
Piston rod thread M16x1,5
Cushioning PPV: Pneumatic cushioning adjustable at both ends
Assembly position Any
Piston diameter 50 mm
Piston rod thread M16x1,5
Cushioning PPV: Pneumatic cushioning adjustable at both ends
Assembly position Any
Specifications
Attribute | Value |
---|---|
Stroke | 250мм |
Bore | 50мм |
Action | Double |
Manufacturer Series | DSBG-50-250-PPVA-N3 |
Model Number p | 1646717 |