- RS Stock No.:
- 202-1173
- Mfr. Part No.:
- DSBC-80-60-PPVA-N3
- Manufacturer:
- Festo
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR1,894.40
Units | Per Unit |
1 + | MYR1,894.40 |
- RS Stock No.:
- 202-1173
- Mfr. Part No.:
- DSBC-80-60-PPVA-N3
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo ISO cylinder DSBC-80-60-PPVA-N3 With adjustable cushioning. at both ends. It has stroke 60 mm, Piston diameter 80 mm, Piston rod thread M20x1,5, cushioning.
It has stroke 60 mm
Piston diameter 80 mm
Piston rod thread M20x1,5
Cushioning. PPV
Piston diameter 80 mm
Piston rod thread M20x1,5
Cushioning. PPV
Specifications
Attribute | Value |
---|---|
Stroke | 60мм |
Bore | 80мм |
Action | Double |
Manufacturer Series | DSBC |
Model Number p | 2126597 |