- RS Stock No.:
- 202-1169
- Mfr. Part No.:
- DSBC-50-200-D3-PPSA-N3
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 28/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR1,205.58
Units | Per Unit |
1 + | MYR1,205.58 |
- RS Stock No.:
- 202-1169
- Mfr. Part No.:
- DSBC-50-200-D3-PPSA-N3
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo ISO cylinder DSBC-50-200-D3-PPSA-N3 with self-adjusting pneumatic end position cushioning. It has stroke 200 mm, Piston diameter 50 mm, Piston rod thread M16x1,5, cushioning. PPS:.
It has stroke 200 mm
Piston diameter 50 mm
Piston rod thread M16x1,5
Cushioning. PPS
Piston diameter 50 mm
Piston rod thread M16x1,5
Cushioning. PPS
Specifications
Attribute | Value |
---|---|
Stroke | 200мм |
Bore | 50мм |
Action | Double |
Manufacturer Series | DSBC |
Model Number p | 3659503 |