- RS Stock No.:
- 202-1165
- Mfr. Part No.:
- DSBC-100-200-PPVA-N3
- Manufacturer:
- Festo
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR2,719.98
Units | Per Unit |
1 + | MYR2,719.98 |
- RS Stock No.:
- 202-1165
- Mfr. Part No.:
- DSBC-100-200-PPVA-N3
- Manufacturer:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Festo Pneumatic Piston Rod Cylinder, M20x1.5 Piston Rod Thread, 0.4 to 12 Bar Operating Pressure - DSBC-100-200-PPVA-N3
For precise movement of heavy loads, get this pneumatic piston rod cylinder from Festo on your team. As a double-acting device, it has two ports, so air pressure smoothly controls the forward and backward movement of its piston. This makes it suitable for operations such as opening and closing a door or channel. The unit's designed to work with proximity sensors, meaning you can automate its movement. Thanks to a die-cast aluminium housing, this cylinder resists corrosion and impact, so delivers the durability you need for industrial use.
Features & Benefits
Can be mounted in any position for flexibility
High alloy steel piston for use in heavy-duty applications
Wide operating temperature range between -20°C and +80°C for use in demanding conditions
PPV pneumatic cushioning adjustable at both ends for versatility, and to withstand impact and prevent damage
High alloy steel piston for use in heavy-duty applications
Wide operating temperature range between -20°C and +80°C for use in demanding conditions
PPV pneumatic cushioning adjustable at both ends for versatility, and to withstand impact and prevent damage
Applications
Lifts and escalators
Agricultural equipment
Industrial automation
Transportation industry
Agricultural equipment
Industrial automation
Transportation industry
What's the stroke force of this cylinder?
At an average 6 bar operating pressure, this heavy-hitting unit delivers up to 4712N of advance stroke and 4418N of return stroke.
Specifications
Attribute | Value |
---|---|
Stroke | 200mm |
Bore | 100mm |
Action | Double |
Manufacturer Series | DSBC |
Pneumatic Connection | G 1/2 |
Piston Rod Thread Gender | Male |
Cushioning Type | Pneumatic Cushioning |
Maximum Operating Pressure | 12 bar |
VDMA Standard | VDMA24364-B1/B2-L |
Test Weight | 39 g ( @ 10 mm Stroke) |
Model Number p | 1384811 |
ISO Standard | 15552 |
Stroke Interval Weight | 1000 g (@ 0mm Stroke) |
Maximum Operating Temperature | +80°C |
Diameter | 100mm |
Minimum Operating Temperature | -20°C |