- RS Stock No.:
- 202-1083
- Mfr. Part No.:
- DSBC-80-80-D3-PPVA-N3
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 11/06/2024, delivery within 4 working days from despatch date
Price Each
MYR1,541.60
Units | Per Unit |
1 + | MYR1,541.60 |
- RS Stock No.:
- 202-1083
- Mfr. Part No.:
- DSBC-80-80-D3-PPVA-N3
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo ISO cylinder DSBC-80-80-D3-PPVA-N3 with adjustable cushioning. at both ends. It has stroke 80 mm, piston diameter 80 mm.
It has stroke 80 mm
Piston diameter 80 mm
Piston rod thread M20x1,5
Cushioning. PPV
Piston diameter 80 mm
Piston rod thread M20x1,5
Cushioning. PPV
Specifications
Attribute | Value |
---|---|
Stroke | 80мм |
Bore | 80мм |
Action | Double |
Manufacturer Series | DSBC |
Model Number p | 3656638 |