- RS Stock No.:
- 202-1041
- Mfr. Part No.:
- DSBC-125-500-PPVA-N3
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 28/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR5,113.27
Units | Per Unit |
1 + | MYR5,113.27 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 202-1041
- Mfr. Part No.:
- DSBC-125-500-PPVA-N3
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
Product Details
The Festo ISO cylinder DSBC-125-500-PPVA-N3 with self-adjusting pneumatic end position cushioning. It has stroke 500 mm, piston diameter 125 mm. The product has pneumatic cushioning. adjustable at both ends.
It has stroke 500 mm
Piston diameter 125 mm
Piston rod thread M27x2
Cushioning. PPV
Piston diameter 125 mm
Piston rod thread M27x2
Cushioning. PPV
Specifications
Attribute | Value |
---|---|
Stroke | 500мм |
Bore | 125мм |
Action | Double |
Manufacturer Series | DSBC |
Model Number p | 1804967 |