- RS Stock No.:
- 202-1024
- Mfr. Part No.:
- DSBC-100-25-PPVA-N3
- Manufacturer:
- Festo
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR2,677.78
Units | Per Unit |
1 + | MYR2,677.78 |
- RS Stock No.:
- 202-1024
- Mfr. Part No.:
- DSBC-100-25-PPVA-N3
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo ISO cylinder DSBC-100-25-PPVA-N3 with self-adjusting pneumatic end position cushioning. It has stroke 200 mm, piston diameter 40 mm.
It has stroke 25 mm
Piston diameter 100 mm
Piston rod thread M20x1,5
Cushioning. PPV
Piston diameter 100 mm
Piston rod thread M20x1,5
Cushioning. PPV
Specifications
Attribute | Value |
---|---|
Stroke | 25мм |
Bore | 100мм |
Action | Double |
Manufacturer Series | DSBC |
Model Number p | 1384804 |