- RS Stock No.:
- 180-9689
- Mfr. Part No.:
- P1F-S040MS-0125-0000
- Manufacturer:
- Parker
Temporarily out of stock - back order for despatch 30/04/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR877.62
Units | Per Unit |
1 + | MYR877.62 |
- RS Stock No.:
- 180-9689
- Mfr. Part No.:
- P1F-S040MS-0125-0000
- Manufacturer:
- Parker
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Non standard strokes up to 2000 mm.
Specifications
Attribute | Value |
---|---|
Stroke | 125mm |
Bore | 40mm |
Action | Double |
Manufacturer Series | P1F-S |
Length | 284mm |
Dimensions | 284 x 53 x 53mm |
Width | 53mm |
Maximum Operating Pressure | 10 bar |
Height | 53mm |
ISO Standard | 6431, 15552 |
VDMA Standard | 24562 |
Test Weight | 0.74 kg @ 0 mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Stroke Interval Weight | 0.32 kg @ 100 mm |