- RS Stock No.:
- 164-7075
- Mfr. Part No.:
- PRA/802080/M/250
- Manufacturer:
- Norgren
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR1,599.26
Units | Per Unit |
1 + | MYR1,599.26 |
- RS Stock No.:
- 164-7075
- Mfr. Part No.:
- PRA/802080/M/250
- Manufacturer:
- Norgren
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
IMI Norgren PRA/802000/M Series Pneumatic Piston Rod Cylinder, 80mm Bore, 250mm Stroke - PRA/802080/M/250
This pneumatic piston rod cylinder by IMI Norgren offers reliable and efficient performance in automation, electronics, electrical, and mechanical industries. With an 80mm bore, this double action cylinder provides precise control and smooth operation in various applications. The innovative air cushioning ensures optimal performance, while meeting ISO 15552 standards. Ideal for applications requiring a maximum operating pressure of 12 bar and VDMA 24562 compliance, this cylinder is designed for durability and high performance.
Features & Benefits
• Double action cylinder for enhanced control and precision
• Air cushioning technology for smooth and quiet operation
• 80mm bore provides ample power for various applications
• ISO 15552 compliant for consistent performance
• Maximum operating pressure of 12 bar for reliable operation
• VDMA 24562 standard ensures high quality and durability
• 250mm stroke length for versatile applications
• G 3/8 port connection for easy integration into systems
• Air cushioning technology for smooth and quiet operation
• 80mm bore provides ample power for various applications
• ISO 15552 compliant for consistent performance
• Maximum operating pressure of 12 bar for reliable operation
• VDMA 24562 standard ensures high quality and durability
• 250mm stroke length for versatile applications
• G 3/8 port connection for easy integration into systems
Applications
• Used for automation systems requiring precise control
• Ideal for electronics assembly and testing processes
• Suitable for electrical equipment manufacturing
• Excellent for mechanical handling and packaging applications
• Ideal for electronics assembly and testing processes
• Suitable for electrical equipment manufacturing
• Excellent for mechanical handling and packaging applications
Can it be used in electronics manufacturing processes?
Yes, this cylinder is suitable for various electronics assembly and testing applications.
Will it provide smooth operation in automation systems?
Yes, the air cushioning technology ensures quiet and precise performance in automation systems.
Is it compatible with standard port connections?
Yes, it features a G 3/8 port connection for easy integration into existing systems.
Can it handle high operating pressures?
Yes, with a maximum operating pressure of 12 bar, this cylinder is designed for reliable performance in demanding environments.
Specifications
Attribute | Value |
---|---|
Stroke | 250mm |
Bore | 80mm |
Action | Double |
Manufacturer Series | PRA/802000/M |
Length | 217.5mm |
Cushioning Type | Air |
Dimensions | 217.5 x 95 x 95mm |
Width | 95mm |
Maximum Operating Pressure | 12 bar |
Height | 95mm |
Maximum Operating Temperature | +80°C |
Diameter | 80mm |
Test Weight | 2.64 kg @ 0 mm |
Stroke Interval Weight | 0.2 kg @ 25 mm |
Minimum Operating Temperature | -20°C |
VDMA Standard | 24562 |
ISO Standard | 15552 |